Part Details for 100VXG560MEFCSN22X25 by Rubycon Corporation
Overview of 100VXG560MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100VXG560MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-XG560MEFCSN22X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.5700 / $3.8200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 100VDC - 22mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.3600 / $7.1500 | Buy Now |
Part Details for 100VXG560MEFCSN22X25
100VXG560MEFCSN22X25 CAD Models
100VXG560MEFCSN22X25 Part Data Attributes:
|
100VXG560MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100VXG560MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.70993 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1010 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 100VXG560MEFCSN22X25
This table gives cross-reference parts and alternative options found for 100VXG560MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100VXG560MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG100M0560BPF-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 100VXG560MEFCSN22X25 vs LG100M0560BPF-2225 |
SIH56110022025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | 100VXG560MEFCSN22X25 vs SIH56110022025 |
MAL215819561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 100VXG560MEFCSN22X25 vs MAL215819561E3 |
MAL215859561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 100VXG560MEFCSN22X25 vs MAL215859561E3 |
381LX561M100H012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | 100VXG560MEFCSN22X25 vs 381LX561M100H012AD |
MAL209019561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 100VXG560MEFCSN22X25 vs MAL209019561E3 |
MAL209059561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 100VXG560MEFCSN22X25 vs MAL209059561E3 |
381LX561M100H012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, | Cornell Dubilier Electronics Inc | 100VXG560MEFCSN22X25 vs 381LX561M100H012D |
ECEC2AA561BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 100VXG560MEFCSN22X25 vs ECEC2AA561BA |