Part Details for 100WF125 by NTE Electronics Inc
Overview of 100WF125 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100WF125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7716
|
Newark | Resistor 100 Watt Vitreous Enamel Fixed Wirewound 250 Ohm 5% Ceramic Core With Welded Terminals |Nte Electronics 100WF125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-100WF125-ND
|
DigiKey | RES CHAS MNT 250 OHM 5% 100W Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
140 In Stock |
|
$19.6200 / $23.6400 | Buy Now |