Part Details for 100X14W224MV4T by Johanson Dielectrics Inc
Overview of 100X14W224MV4T by Johanson Dielectrics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100X14W224MV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8492
|
Newark | Mlcc X2Y 0603 .22Uf 6.3V X7R /7 Inch Reel |Johanson Dielectrics 100X14W224MV4T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 | Buy Now |
DISTI #
605-100X14W224MV4T
|
Mouser Electronics | Feed Through Capacitors 10V 0.22uF 20% X7R RoHS: Compliant | 20946 |
|
$0.0960 / $0.4300 | Buy Now |
|
LCSC | 10V 220nF X7R 20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 655 |
|
$0.1013 / $0.2202 | Buy Now |
Part Details for 100X14W224MV4T
100X14W224MV4T CAD Models
100X14W224MV4T Part Data Attributes:
|
100X14W224MV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
100X14W224MV4T
Johanson Dielectrics Inc
CAP CER 0.22UF 10V X7R 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 2.2e-7 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.6604 mm | |
JESD-609 Code | e3 | |
Length | 1.75 mm | |
Number of Functions | 1 | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Voltage | 10 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.01 mm |