Part Details for 100YXJ47MT78X16 by Rubycon Corporation
Overview of 100YXJ47MT78X16 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100YXJ47MT78X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100YXJ47MT78X16-ND
|
DigiKey | CAP ALUM 47UF 20% 100V RADIAL TH Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1763 | Buy Now |
|
LCSC | 47uF 100V 20% 321.75mA120Hz PluginD8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 19 |
|
$0.0655 / $0.1244 | Buy Now |
Part Details for 100YXJ47MT78X16
100YXJ47MT78X16 CAD Models
100YXJ47MT78X16 Part Data Attributes
|
100YXJ47MT78X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100YXJ47MT78X16
Rubycon Corporation
CAP ALUM 47UF 20% 100V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 245.7 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100YXJ47MT78X16
This table gives cross-reference parts and alternative options found for 100YXJ47MT78X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YXJ47MT78X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLH47MEFCKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100YXJ47MT78X16 vs 100ZLH47MEFCKC8X16 |
NRSH470M100V8X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 100YXJ47MT78X16 vs NRSH470M100V8X16F1F |
100ZLH47MCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100YXJ47MT78X16 vs 100ZLH47MCC8X16 |
100YXJ47M8X16 | CAP ALUM 47UF 20% 100V RADIAL | Rubycon Corporation | 100YXJ47MT78X16 vs 100YXJ47M8X16 |
100ZLJ47MKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100YXJ47MT78X16 vs 100ZLJ47MKC8X16 |
NRE-JL470M100V8X16F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 100YXJ47MT78X16 vs NRE-JL470M100V8X16F2F |
NRE-JL470M100V8X16SP7.5LSF | CAP,AL2O3,47UF,100VDC,20% -TOL,20% +TOL | NIC Components Corp | 100YXJ47MT78X16 vs NRE-JL470M100V8X16SP7.5LSF |
NRE-JL470M100V8X16TBSTNF | CAP,AL2O3,47UF,100VDC,20% -TOL,20% +TOL | NIC Components Corp | 100YXJ47MT78X16 vs NRE-JL470M100V8X16TBSTNF |
100ZLJ47MFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100YXJ47MT78X16 vs 100ZLJ47MFA8X16 |
100ZLH47MEFCCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100YXJ47MT78X16 vs 100ZLH47MEFCCA8X16 |