Part Details for 100ZL270MEFC12.5X35 by Rubycon Corporation
Overview of 100ZL270MEFC12.5X35 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Price & Stock for 100ZL270MEFC12.5X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 270uF 100V 20% PluginD12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | 122 |
|
$0.3437 / $0.7355 | Buy Now |
Part Details for 100ZL270MEFC12.5X35
100ZL270MEFC12.5X35 CAD Models
100ZL270MEFC12.5X35 Part Data Attributes
|
100ZL270MEFC12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZL270MEFC12.5X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.27 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 780 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZL270MEFC12.5X35
This table gives cross-reference parts and alternative options found for 100ZL270MEFC12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZL270MEFC12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZL270MCC12.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL270MEFC12.5X35 vs 100ZL270MCC12.5X35 |
SL100M0270L5F31235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF | YAGEO Corporation | 100ZL270MEFC12.5X35 vs SL100M0270L5F31235 |
NRSG271M100V12.5X35SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 100ZL270MEFC12.5X35 vs NRSG271M100V12.5X35SP7.5LLF |
100YXH270MEFCCC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL270MEFC12.5X35 vs 100YXH270MEFCCC12.5X35 |
NRE-HL271M100V12.5X35TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 100ZL270MEFC12.5X35 vs NRE-HL271M100V12.5X35TBNF |
100YXG270MEFCRK12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 100ZL270MEFC12.5X35 vs 100YXG270MEFCRK12.5X35 |
100YXG270MEFCCA12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL270MEFC12.5X35 vs 100YXG270MEFCCA12.5X35 |
100YXG270MEFCSG12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 100ZL270MEFC12.5X35 vs 100YXG270MEFCSG12.5X35 |
NRSG271M100V12.5X35SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 100ZL270MEFC12.5X35 vs NRSG271M100V12.5X35SP7.5LSF |
100YXG270MKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZL270MEFC12.5X35 vs 100YXG270MKC12.5X35 |