Part Details for 100ZLH56MEFC10X12.5 by Rubycon Corporation
Overview of 100ZLH56MEFC10X12.5 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100ZLH56MEFC10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4770
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 56 - F, - 20%, 100 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLH56MEFC10X12.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.6660 | Buy Now |
DISTI #
1189-1034-ND
|
DigiKey | CAP ALUM 56UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
380 In Stock |
|
$0.1616 / $0.6400 | Buy Now |
DISTI #
232-100ZLH56MEFC10X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1610 / $0.6400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 56uF - 20% - 100VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1510 / $0.4840 | Buy Now |
DISTI #
100ZLH56MEFC10X12.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 100ZLH56MEFC10X12.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 56uF 100V 20% PluginD10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2 |
|
$0.0883 / $0.0930 | Buy Now |
Part Details for 100ZLH56MEFC10X12.5
100ZLH56MEFC10X12.5 CAD Models
100ZLH56MEFC10X12.5 Part Data Attributes
|
100ZLH56MEFC10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLH56MEFC10X12.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.056 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 312 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZLH56MEFC10X12.5
This table gives cross-reference parts and alternative options found for 100ZLH56MEFC10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH56MEFC10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZN101EC3560MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 100ZLH56MEFC10X12.5 vs EKZN101EC3560MJC5S |
EKZN101ELL560MJC5S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 100ZLH56MEFC10X12.5 vs EKZN101ELL560MJC5S |
UHW2A560MPD | Aluminum Electrolytic Capacitor, | Nichicon Corporation | 100ZLH56MEFC10X12.5 vs UHW2A560MPD |
NRSH560M100V10X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | 100ZLH56MEFC10X12.5 vs NRSH560M100V10X12.5F1F |
NRSH560M100V10X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | 100ZLH56MEFC10X12.5 vs NRSH560M100V10X12.5SP7.5LSF |
EKZN101ETD560MJC5S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 100ZLH56MEFC10X12.5 vs EKZN101ETD560MJC5S |
NRZJ560M100V10X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | 100ZLH56MEFC10X12.5 vs NRZJ560M100V10X12.5F1F |
EKYB101ELL560MJC5S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 100ZLH56MEFC10X12.5 vs EKYB101ELL560MJC5S |
NRZJ560M100V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | 100ZLH56MEFC10X12.5 vs NRZJ560M100V10X12.5SPF |
EKZN101ETC560MJC5S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 100ZLH56MEFC10X12.5 vs EKZN101ETC560MJC5S |