There are no models available for this part yet.
Overview of 100ZLH680MEFC18X35.5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 100ZLH680MEFC18X35.5 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-1035-ND
|
DigiKey | CAP ALUM 680UF 20% 100V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
659 In Stock |
|
$1.1918 / $3.4200 | Buy Now | |
DISTI #
232-ZLH680MEFC18X355
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 186 |
|
$1.4100 / $3.4200 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 100VDC - 18mm dia x 35.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.2600 / $4.0200 | Buy Now |
CAD Models for 100ZLH680MEFC18X35.5 by Rubycon Corporation
Part Data Attributes for 100ZLH680MEFC18X35.5 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.68 mA
|
Length
|
35.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
1573 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 100ZLH680MEFC18X35.5
This table gives cross-reference parts and alternative options found for 100ZLH680MEFC18X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH680MEFC18X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ681M100V18X35.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 100ZLH680MEFC18X35.5 vs NRZJ681M100V18X35.5F3CF |
RJF-100V681MK8#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | 100ZLH680MEFC18X35.5 vs RJF-100V681MK8#-S1 |
100YXG680MEFCCC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH680MEFC18X35.5 vs 100YXG680MEFCCC18X35.5 |
RJF-100V681MK8#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | 100ZLH680MEFC18X35.5 vs RJF-100V681MK8#-GAS |
100ZLH680MEFCCC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH680MEFC18X35.5 vs 100ZLH680MEFCCC18X35.5 |
100ZLJ680MRX18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 100ZLH680MEFC18X35.5 vs 100ZLJ680MRX18X35.5 |
100ZLJ680MRK18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 100ZLH680MEFC18X35.5 vs 100ZLJ680MRK18X35.5 |
100YXG680MKC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH680MEFC18X35.5 vs 100YXG680MKC18X35.5 |
NRE-HL681M100V18X35.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 100ZLH680MEFC18X35.5 vs NRE-HL681M100V18X35.5SPF |
100YXG680MRX18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 100ZLH680MEFC18X35.5 vs 100YXG680MRX18X35.5 |