-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4778
|
Newark | Aluminium Electrolytic Capacitor, Zlj Series, 330 - F, - 20%, 100 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLJ330M12.5X35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 599 |
|
$0.8900 / $1.7400 | Buy Now |
DISTI #
1189-1042-ND
|
DigiKey | CAP ALUM 330UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
49849 In Stock |
|
$0.5531 / $1.7500 | Buy Now |
DISTI #
232-100ZLJ330M125X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 4142 |
|
$0.6760 / $1.7500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 100VDC - 12.5mm dia x 35mm - -40 to 105°C RoHS: Compliant |
1459 In Stock |
|
$0.6490 / $2.0770 | Buy Now |
DISTI #
66675378
|
Verical | Cap Aluminum Lytic 330uF 100V 20%( 12.5 X 35mm) Radial 5mm 2600mA 10000h 105°C Bulk Min Qty: 30 Package Multiple: 10 Date Code: 2240 | Americas - 1450 |
|
$1.1060 / $2.7550 | Buy Now |
DISTI #
74510382
|
Verical | Cap Aluminum Lytic 330uF 100V 20%( 12.5 X 35mm) Radial 5mm 2600mA 10000h 105°C Bulk Min Qty: 89 Package Multiple: 1 Date Code: 2301 | Americas - 600 |
|
$0.8552 / $0.9675 | Buy Now |
|
Quest Components | 480 |
|
$0.9180 / $2.2950 | Buy Now | |
DISTI #
100ZLJ330M12.5X35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 100ZLJ330M12.5X35) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346490
|
element14 Asia-Pacific | CAP, 330F, 100V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 599 |
|
$0.8497 / $1.8323 | Buy Now |
DISTI #
2346490
|
Farnell | CAP, 330F, 100V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 599 |
|
$0.8597 / $1.7144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100ZLJ330M12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLJ330M12.5X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1430 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 100ZLJ330M12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLJ330M12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLH330MEFCRX12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | 100ZLJ330M12.5X35 vs 100ZLH330MEFCRX12.5X35 |
100ZLH330MCA12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ330M12.5X35 vs 100ZLH330MCA12.5X35 |
EKZE101ETB331MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLJ330M12.5X35 vs EKZE101ETB331MK35S |
100ZLH330MEFCCC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ330M12.5X35 vs 100ZLH330MEFCCC12.5X35 |
100ZLH330MEFCG412.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | 100ZLJ330M12.5X35 vs 100ZLH330MEFCG412.5X35 |
NRSH331M100V12.5X35TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 100ZLJ330M12.5X35 vs NRSH331M100V12.5X35TBF |
EKZE101EFC331MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLJ330M12.5X35 vs EKZE101EFC331MK35S |
NRSH331M100V12.5X35TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 100ZLJ330M12.5X35 vs NRSH331M100V12.5X35TB15MMPF |
EKZE101EFM331MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLJ330M12.5X35 vs EKZE101EFM331MK35S |
100ZLH330MEFCKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ330M12.5X35 vs 100ZLH330MEFCKC12.5X35 |