-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1046-ND
|
DigiKey | CAP ALUM 560UF 20% 100V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
18288 In Stock |
|
$1.0320 / $2.1600 | Buy Now |
DISTI #
232-100ZLJ560M16X355
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 427 |
|
$1.0700 / $2.1600 | Buy Now |
|
Future Electronics | CAP ALUM 560UF 100V 20% RADIAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$1.0200 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 100VDC - 16mm dia x 35.5mm - -40 to 105°C RoHS: Compliant |
600 In Stock |
|
$1.0800 / $1.5400 | Buy Now |
DISTI #
60872104
|
Verical | Cap Aluminum Lytic 560uF 100V 20%( 16 X 35.5mm) Radial 7.5mm 2860mA 10000h 105C Bulk Min Qty: 50 Package Multiple: 25 Date Code: 2136 | Americas - 600 |
|
$1.4806 / $2.0397 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Master Electronics | Aluminum Electrolytic - Radial - 560uF - 20% - 100VDC - 16mm dia x 35.5mm - -40 to 105°C RoHS: Compliant |
600 In Stock |
|
$1.0800 / $1.5400 | Buy Now |
|
Perfect Parts Corporation | 3670 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100ZLJ560M16X35.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLJ560M16X35.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.56 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1573 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 100ZLJ560M16X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLJ560M16X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQ2A567M1635MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 100ZLJ560M16X35.5 vs LQ2A567M1635MCS |
100ZLH560MEFCRX16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 100ZLJ560M16X35.5 vs 100ZLH560MEFCRX16X35.5 |
100ZLH560MEFCGC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF | Rubycon Corporation | 100ZLJ560M16X35.5 vs 100ZLH560MEFCGC16X35.5 |
EKZE101ETA561MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLJ560M16X35.5 vs EKZE101ETA561MLP1S |
100ZLH560MKC16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ560M16X35.5 vs 100ZLH560MKC16X35.5 |
EKZE101ETE561MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLJ560M16X35.5 vs EKZE101ETE561MLP1S |
100ZLH560MEFCCA16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ560M16X35.5 vs 100ZLH560MEFCCA16X35.5 |
100ZLH560MCA16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ560M16X35.5 vs 100ZLH560MCA16X35.5 |
EKZE101EFC561MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLJ560M16X35.5 vs EKZE101EFC561MLP1S |
EKZE101ERC561MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLJ560M16X35.5 vs EKZE101ERC561MLP1S |