Part Details for 101/2H-5K by TT Electronics Resistors
Overview of 101/2H-5K by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101/2H-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 5K Ohm 10% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
1 In Stock |
|
$0 | Buy Now |