Part Details for 101-008-01 by Altech Corporation
Overview of 101-008-01 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101-008-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1557
|
Newark | Enclosure, Multipurpose, Abs, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:75Mm, External Width - Metric:122Mm, External Depth - Metric:202Mm, Ip Rating:Ip67, Body Color:Grey, Transparent Rohs Compliant: Yes |Altech 101-008-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1200 / $50.4400 | Buy Now |
DISTI #
101-008-01-ND
|
DigiKey | BOX ABS GRAY/CLR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9800 | Buy Now |
DISTI #
845-10100801
|
Mouser Electronics | Enclosures for Industrial Automation TGABS2012-8-to, 202x122x75mm | 0 |
|
$34.0200 / $38.9700 | Order Now |
DISTI #
70074986
|
RS | Enclosure, Box-Lid, Wallmount, ABS, Gray,7.95x4.8x2.95 In, IP67,NEMA 4X, TG Series | Altech Corp 101-008-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0100 / $38.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$30.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9 Factory Stock |
|
$31.2400 / $41.3000 | Buy Now |
|
Powell Electronics | TGABS2012-8-to, 202x122x75mm Min Qty: 1 | 6 |
|
$39.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9 Factory Stock |
|
$31.2400 / $41.3000 | Buy Now |
DISTI #
10101145
|
TestEquity LLC | Altech 101-008-01 Enclosure, Abs, Gray, Quick Turn Screws, Smooth Walls, 7.95" x 4.8", TG Series | 0 |
|
$37.8400 | Buy Now |
Part Details for 101-008-01
101-008-01 CAD Models
101-008-01 Part Data Attributes
|
101-008-01
Altech Corporation
Buy Now
|
Compare Parts:
101-008-01
Altech Corporation
|
Samacsys Manufacturer | Altech |