There are no models available for this part yet.
Overview of 101-080810-24 by MISC. INDUSTRIAL CONNECTORS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142708-08100LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 8 Positions, 15u\\ Gold (100u\\ Tin on Tails) plating, GW Compatible LCP, With Pegs, Tray. | |
54111-108081000LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
10142708-081001LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 8 Positions, 15u\\ Gold (100u\\ Tin on Tails) plating, GW Compatible LCP, Without Pegs, Tray. |
Price & Stock for 101-080810-24 by MISC. INDUSTRIAL CONNECTORS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 112 |
|
Buy Now |