Part Details for 101-2K5X by Riedon
Overview of 101-2K5X by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101-2K5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1554-ND
|
DigiKey | RES 2.5K OHM 0.01% 1/4W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
23 In Stock |
|
$3.4062 / $6.5400 | Buy Now |