Part Details for 101-4-121C by Wahl Temp-Plate®
Overview of 101-4-121C by Wahl Temp-Plate®
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP121CB-3.3-EVALZ | Analog Devices | 150mA WLCSP 3.3V Output Eval b | |
LT1121CS8-3.3#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1121CZ-5#TRPBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for 101-4-121C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2628-101-4-121C-ND
|
DigiKey | MINI FOUR-POSITION TEMP-PLATE 1 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$45.7600 | Buy Now |