Part Details for 101-60064 by ept Connectors
Overview of 101-60064 by ept Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101-60064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 24 |
|
Buy Now |
Part Details for 101-60064
101-60064 CAD Models
101-60064 Part Data Attributes:
|
101-60064
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
101-60064
ept Connectors
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: DIN 41612, IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 |