Part Details for 1010-1511-000 by Radiall
Overview of 1010-1511-000 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 |
Price & Stock for 1010-1511-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC4794
|
Newark | Smc M Ra Na Rohs Compliant: Yes |Radiall 1010-1511-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3200 / $17.7700 | Buy Now |
DISTI #
2201-1010-1511-000-ND
|
DigiKey | SMC M RA NA Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
24 In Stock |
|
$15.2465 / $21.2100 | Buy Now |
DISTI #
1010-1511-000
|
Avnet Americas | SMC / RIGHT ANGLE JACK RECEPTACLE MALE GOLD - Bulk (Alt: 1010-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3840 / $20.4300 | Buy Now |
DISTI #
501-1010-1511-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / RIGHT ANGLE JACK RECEPTACLE MALE GOLD RoHS: Compliant | 16 |
|
$14.7500 / $20.1000 | Buy Now |
DISTI #
71092270
|
RS | RF Connector SMC M RA NA | RADIALL 1010-1511-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$14.2000 / $20.2800 | Buy Now |
DISTI #
1010-1511-000
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$13.7500 / $14.3700 | Buy Now |
Part Details for 1010-1511-000
1010-1511-000 CAD Models
1010-1511-000 Part Data Attributes
|
1010-1511-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
1010-1511-000
Radiall
RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |