Part Details for 1010.7601 by Marquardt Switches Inc
Overview of 1010.7601 by Marquardt Switches Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010.7601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1010.7601
|
Mouser Electronics | Basic / Snap Action Switches Snap Action | 0 |
|
$2.5400 | Order Now |
DISTI #
70458671
|
RS | Switch, Snap-action, SPNO, 2A, 250VAC, Solder, 9.5 Long | Marquardt Switches 1010.7601 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 / $3.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $3.4000 | Buy Now |