There are no models available for this part yet.
Overview of 1010.7655 by Marquardt Switches Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Price & Stock for 1010.7655 by Marquardt Switches Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
979-1010.7655
|
Mouser Electronics | Basic / Snap Action Switches Snap Action | 0 |
|
$2.0600 / $2.9400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $3.4000 | Buy Now |