Part Details for 10101547-101 by Amphenol FCi
Overview of 10101547-101 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10101547-101
10101547-101 CAD Models
10101547-101 Part Data Attributes:
|
10101547-101
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10101547-101
Amphenol FCi
Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN LEAD (59) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10101547-101
This table gives cross-reference parts and alternative options found for 10101547-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10101547-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-10221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Black Color, 10 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 10101547-101 vs 10131318-10221G0LF |
50-36-1796 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 10101547-101 vs 50-36-1796 |
10131319-1011100LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 10101547-101 vs 10131319-1011100LF |
10127720-102LF | Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 10101547-101 vs 10127720-102LF |
1826830000 | Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal | Weidmüller Interface GmbH & Co. KG | 10101547-101 vs 1826830000 |
10127720-104GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 30u" Gold plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 10101547-101 vs 10127720-104GLF |
10127720-104LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 30u" Gold plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 10101547-101 vs 10127720-104LF |
0436501015 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, | Molex | 10101547-101 vs 0436501015 |
10131319-101110PLF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 10101547-101 vs 10131319-101110PLF |
367610 | Rectangular Power Connector, 10 Contact(s), Male, IDC Terminal | Lumberg Connect GmbH | 10101547-101 vs 367610 |