Part Details for 101025A by Custom Components Inc
Overview of 101025A by Custom Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101025A
101025A CAD Models
101025A Part Data Attributes
|
101025A
Custom Components Inc
Buy Now
Datasheet
|
Compare Parts:
101025A
Custom Components Inc
Tunnel Diode, 20mA Ipeak,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CUSTOM COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Cut-off Frequency-Min | 25 MHz | |
Diode Forward Resistance-Max | 5 Ω | |
Diode Type | TUNNEL DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Peak Point Current-Max | 20 mA | |
Surface Mount | YES |