Part Details for 1010307 by Phoenix Contact
Overview of 1010307 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1010307-ND
|
DigiKey | TMC 83B 50A Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3 In Stock |
|
$54.6752 / $67.5000 | Buy Now |
DISTI #
651-1010307
|
Mouser Electronics | Circuit Breakers TMC 83B 50A RoHS: Compliant | 1 |
|
$58.9300 / $61.8400 | Buy Now |
DISTI #
71911486
|
RS | Thermomagnetic device circuit breaker number of positions: 3 | Phoenix Contact 1010307 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$54.0000 / $67.5000 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail - Color: gray | 0 |
|
$43.6700 / $67.8000 | Buy Now |
DISTI #
000000000005811182
|
Sager | Circuit Breakers TMC 83B 50A Min Qty: 1 | 0 |
|
$64.8200 / $72.6000 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail - Color: gray | 0 |
|
$43.6700 / $67.8000 | Buy Now |