Part Details for 1010342-F by TE Connectivity
Overview of 1010342-F by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010342-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1010342-F
|
Avnet Americas | Pressure Sensor 4.5V 0Pa to 500Pa Differential 8-Pin SMD (Alt: 1010342-F) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 3 Days | 0 |
|
$30.3732 / $36.5508 | Buy Now |
DISTI #
TSS1010342-F
|
Heilind Electronics | LMES500UB6S, PRES, 0-500PA, 0,5-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LMES500UB6S, PRES, 0-500Pa, 0,5-4,5V, 5Vs RoHS: Compliant | 0 |
|
$31.8100 / $86.3600 | Buy Now |
DISTI #
1010342-F
|
TTI | Board Mount Pressure Sensors LMES500UB6S Min Qty: 150 Package Multiple: 150 Container: Each | Americas - 0 |
|
$31.8100 | Buy Now |
DISTI #
TSS1010342-F
|
Interstate Connecting Components | LMES500UB6S, PRES, 0-500PA, 0,5-4 | 0 |
|
Buy Now | |
DISTI #
000000000007149851
|
Sager | TE Connectivity LMES500UB6S Min Qty: 1 | 0 |
|
$34.3200 / $40.2200 | Buy Now |
DISTI #
1010342-F
|
Avnet Abacus | Pressure Sensor 4.5V 0Pa to 500Pa Differential 8-Pin SMD (Alt: 1010342-F) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LMES500UB6S, PRES, 0-500Pa, 0,5-4,5V, 5Vs RoHS: Compliant | 0 |
|
$31.8100 / $86.3600 | Buy Now |
Part Details for 1010342-F
1010342-F CAD Models
1010342-F Part Data Attributes
|
1010342-F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1010342-F
TE Connectivity
Piezoresistive Sensor, 0.0725Psi Max, 0.5%
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Accuracy-Max (%) | 0.5% | |
Body Breadth | 11.2 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 17.6 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Pressure Range-Max | 0.0725 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |