Part Details for 1010382-F by TE Connectivity
Overview of 1010382-F by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1010382-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1010382-F
|
Avnet Americas | Pressure Sensor 0Pa to 2500Pa Differential 8-Pin SMD (Alt: 1010382-F) RoHS: Not Compliant Min Qty: 275 Package Multiple: 1 Lead time: 24 Weeks, 2 Days | 0 |
|
$22.7858 / $27.4202 | Buy Now |
DISTI #
TSS1010382-F
|
Heilind Electronics | LMIM025UB3S, PRES, 0...2500PA, I | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LMIM025UB3S, PRES, 0...2500Pa, I2C, 3Vs RoHS: Compliant | 0 |
|
$24.6400 / $69.2600 | Buy Now |
DISTI #
1010382-F
|
TTI | Board Mount Pressure Sensors LMIM025UB3S Min Qty: 275 Package Multiple: 125 Container: Each | Americas - 0 |
|
$25.1400 | Buy Now |
DISTI #
TSS1010382-F
|
Interstate Connecting Components | LMIM025UB3S, PRES, 0...2500PA, I | 0 |
|
Buy Now | |
DISTI #
000000000007149858
|
Sager | TE Connectivity LMIM025UB3S Min Qty: 1 | 0 |
|
$25.7500 / $31.1500 | Buy Now |
DISTI #
1010382-F
|
Avnet Abacus | Pressure Sensor 0Pa to 2500Pa Differential 8-Pin SMD (Alt: 1010382-F) RoHS: Compliant Min Qty: 275 Package Multiple: 1 Lead time: 60 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LMIM025UB3S, PRES, 0...2500Pa, I2C, 3Vs RoHS: Compliant | 0 |
|
$24.6400 / $69.2600 | Buy Now |
Part Details for 1010382-F
1010382-F CAD Models
1010382-F Part Data Attributes
|
1010382-F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1010382-F
TE Connectivity
Piezoresistive Sensor, 0.3625Psi Max, 0.5%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks, 2 Days | |
Accuracy-Max (%) | 0.5% | |
Body Breadth | 11.2 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 17.6 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 0.3625 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |