Part Details for 1010383-F by TE Connectivity
Overview of 1010383-F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1010383-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1010383-F
|
Avnet Americas | Pressure Sensor -25Pa to 25Pa Differential 8-Pin SMD (Alt: 1010383-F) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Lead time: 45 Weeks, 2 Days | 0 |
|
$22.7858 / $27.4202 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 175 Package Multiple: 25 Lead time: 45 Weeks Container: Box | 0Box |
|
$22.7200 | Buy Now |
DISTI #
TSS1010383-F
|
Heilind Electronics | LMIS025BB3S, PRES, 25PA, I2C, 3V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LMIS025BB3S, PRES, 25Pa, I2C, 3Vs RoHS: Compliant | 0 |
|
$23.9100 / $49.0300 | Buy Now |
DISTI #
1010383-F
|
TTI | Board Mount Pressure Sensors LMIS025BB3S Min Qty: 175 Package Multiple: 125 Container: Each | Americas - 0 |
|
$23.9100 | Buy Now |
DISTI #
TSS1010383-F
|
Interstate Connecting Components | LMIS025BB3S, PRES, 25PA, I2C, 3V | 0 |
|
Buy Now | |
DISTI #
000000000007149859
|
Sager | TE Connectivity LMIS025BB3S Min Qty: 1 | 0 |
|
$25.7500 / $31.1500 | Buy Now |
DISTI #
1010383-F
|
Avnet Abacus | Pressure Sensor -25Pa to 25Pa Differential 8-Pin SMD (Alt: 1010383-F) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LMIS025BB3S, PRES, 25Pa, I2C, 3Vs RoHS: Compliant | 0 |
|
$23.9100 / $49.0300 | Buy Now |
Part Details for 1010383-F
1010383-F CAD Models
1010383-F Part Data Attributes
|
1010383-F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1010383-F
TE Connectivity
Piezoresistive Sensor, 0Psi Max, 0.5%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 63 Weeks, 6 Days | |
Accuracy-Max (%) | 0.5% | |
Body Breadth | 11.2 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 17.6 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |