Part Details for 1010387-F by TE Connectivity
Overview of 1010387-F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1010387-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1010387-F
|
Avnet Americas | Pressure Sensor -100Pa to 100Pa Differential 8-Pin SMD - Bulk (Alt: 1010387-F) RoHS: Not Compliant Min Qty: 175 Package Multiple: 25 Lead time: 62 Weeks, 3 Days Container: Bulk | 0 |
|
$22.7858 / $27.4202 | Buy Now |
|
Future Electronics | LMIS100BB3S PRES 100PaI2C3Vs RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 1 Container: Tube | 0Tube |
|
$28.9700 / $30.4200 | Buy Now |
DISTI #
TSS1010387-F
|
Heilind Electronics | LMIS100BB3S, PRES, 100PA, I2C, 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LMIS100BB3S, PRES, 100Pa, I2C, 3Vs RoHS: Compliant | 0 |
|
$23.8300 / $65.2800 | Buy Now |
DISTI #
1010387-F
|
TTI | Board Mount Pressure Sensors LMIS100BB3S Min Qty: 175 Package Multiple: 125 Container: Each | Americas - 0 |
|
$25.5200 | Buy Now |
DISTI #
TSS1010387-F
|
Interstate Connecting Components | LMIS100BB3S, PRES, 100PA, I2C, 3 | 0 |
|
Buy Now | |
DISTI #
000000000007149863
|
Sager | TE Connectivity LMIS100BB3S Min Qty: 1 | 0 |
|
$25.7500 / $31.1500 | Buy Now |
DISTI #
1010387-F
|
Avnet Abacus | Pressure Sensor -100Pa to 100Pa Differential 8-Pin SMD (Alt: 1010387-F) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 60 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LMIS100BB3S, PRES, 100Pa, I2C, 3Vs RoHS: Compliant | 0 |
|
$23.8300 / $65.2800 | Buy Now |
Part Details for 1010387-F
1010387-F CAD Models
1010387-F Part Data Attributes
|
1010387-F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1010387-F
TE Connectivity
Piezoresistive Sensor, 0.0145Psi Max, 0.5%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 62 Weeks, 3 Days | |
Accuracy-Max (%) | 0.5% | |
Body Breadth | 11.2 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 17.6 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 0.0145 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |