There are no models available for this part yet.
Overview of 1010392-F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 1010392-F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-1010392-F-ND
|
DigiKey | LMIS500UB3S, PRES, 0...500PA, I2C, Min Qty: 175 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2546 | Buy Now | |
DISTI #
1010392-F
|
Avnet Americas | Pressure Sensor 0Pa to 500Pa Differential 8-Pin SMD - Bulk (Alt: 1010392-F) RoHS: Not Compliant Min Qty: 175 Package Multiple: 25 Lead time: 24 Weeks, 4 Days Container: Bulk | 0 |
|
$22.7858 / $27.4202 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 175 Package Multiple: 25 Lead time: 29 Weeks Container: Box | 0Box |
|
$22.7200 | Buy Now | ||
DISTI #
TSS1010392-F
|
Heilind Electronics | LMIS500UB3S, PRES, 0...500PA, I2 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | LMIS500UB3S, PRES, 0...500Pa, I2C, 3V RoHS: Compliant | 0 |
|
$23.8300 / $65.2800 | Buy Now | ||
DISTI #
1010392-F
|
TTI | Board Mount Pressure Sensors LMIS500UB3S Min Qty: 175 Package Multiple: 125 Container: Each | Americas - 0 |
|
$24.8100 | Buy Now | |
DISTI #
TSS1010392-F
|
Interstate Connecting Components | LMIS500UB3S, PRES, 0...500PA, I2 | 0 |
|
Buy Now | ||
DISTI #
000000000007149867
|
Sager | TE Connectivity LMIS500UB3S Min Qty: 1 | 0 |
|
$25.7500 / $31.1500 | Buy Now | |
DISTI #
1010392-F
|
Avnet Abacus | Pressure Sensor 0Pa to 500Pa Differential 8-Pin SMD (Alt: 1010392-F) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 89 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | LMIS500UB3S, PRES, 0...500Pa, I2C, 3V RoHS: Compliant | 0 |
|
$23.8300 / $65.2800 | Buy Now |
CAD Models for 1010392-F by TE Connectivity
Part Data Attributes for 1010392-F by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
24 Weeks, 4 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Accuracy-Max (%)
|
0.5%
|
Body Breadth
|
11.2 mm
|
Body Height
|
8.9 mm
|
Body Length or Diameter
|
17.6 mm
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Interface Type
|
I2C
|
Pressure Range-Max
|
0.0725 Psi
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|