-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Optic Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8739
|
Newark | Smt Photo Optic Emitter 660/905 |Te Connectivity Sensors 10104018-20 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.7600 | Buy Now |
DISTI #
17-10104018-20-ND
|
DigiKey | SMT PHOTO OPTIC EMITTER 660/905 Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4543 | Buy Now |
DISTI #
10104018-20
|
Avnet Americas | IR Sensor Dual Element 660nm/905nm 2-Pin SMD (Alt: 10104018-20) Min Qty: 500 Package Multiple: 100 | 0 |
|
$6.0062 / $7.2278 | Buy Now |
DISTI #
824-10104018-20
|
Mouser Electronics | Biometric Sensors SMT Photo Optic Emitter 660/905 RoHS: Compliant | 0 |
|
$7.3300 / $14.8500 | Order Now |
DISTI #
71563009
|
RS | Biometric Sensor, Pulse Oximetry Emitter, Wavelength 660nm/905nm,1 mW, SMD/SMT | TE Connectivity 10104018-20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7900 / $9.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$5.9900 | Buy Now |
DISTI #
TSS10104018-20
|
Heilind Electronics | EMITTER 660/905NM PHOTO OPTIC, SMT | Americas - 140 in Stock |
|
$3.8880 / $7.4287 | Buy Now |
|
Onlinecomponents.com | SMT Photo Optic Emitter 660/905 |
269 Partner Stock |
|
$3.6400 / $8.9600 | Buy Now |
DISTI #
10104018-20
|
Avnet Americas | IR Sensor Dual Element 660nm/905nm 2-Pin SMD (Alt: 10104018-20) Min Qty: 500 Package Multiple: 100 | 0 |
|
$6.0062 / $7.2278 | Buy Now |
DISTI #
TSS10104018-20
|
Interstate Connecting Components | EMITTER 660/905NM PHOTO OPTIC, SMT | 46 |
|
$3.8880 / $7.4287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10104018-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10104018-20
TE Connectivity
Photo Optic Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 4 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 4.8 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sensors/Transducers Type | PHOTO OPTIC SENSOR |