-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Optic Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8741
|
Newark | Smt Photo Optic Emitter 663/890 |Te Connectivity Sensors 10104043-20 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.4400 | Buy Now |
DISTI #
223-10104043-20-ND
|
DigiKey | SMT PHOTO OPTIC EMITTER 663/890 Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5568 | Buy Now |
DISTI #
10104043-20
|
Avnet Americas | IR Sensor Dual Element 660nm/890nm2 -Pin SMD (Alt: 10104043-20) Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks, 1 Days | 0 |
|
$6.0888 / $7.3272 | Buy Now |
DISTI #
824-10104043-20
|
Mouser Electronics | Biometric Sensors SMT Photo Optic Emitter 663/890 RoHS: Compliant | 0 |
|
$3.9900 / $11.1300 | Order Now |
DISTI #
71563010
|
RS | Biometric Sensor, Pulse Oximetry Emitter, Wavelength 663nm/890nm,1 mW, SMD/SMT | TE Connectivity 10104043-20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 / $2.5100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$6.0800 | Buy Now |
DISTI #
TSS10104043-20
|
Heilind Electronics | EMITTER 663/890NM PHOTO OPTIC, SMT | Americas - 7 in Stock |
|
$3.9312 / $7.5308 | Buy Now |
|
Onlinecomponents.com | SMT Photo Optic Emitter 663/890 RoHS: Compliant | 0 |
|
$6.4100 / $17.5400 | Buy Now |
DISTI #
TSS10104043-20
|
Interstate Connecting Components | EMITTER 663/890NM PHOTO OPTIC, SMT | 2 |
|
$3.9312 / $7.5308 | Buy Now |
DISTI #
10104043-20
|
Richardson RFPD | OPTICAL SENSOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.8000 / $6.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10104043-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10104043-20
TE Connectivity
Photo Optic Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 4 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 4.8 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sensors/Transducers Type | PHOTO OPTIC SENSOR |