There are no models available for this part yet.
Overview of 1010449-F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1010449-F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-1010449-F-ND
|
DigiKey | LMES100UB6S, PRES, 0-100PA, 0,5-4,5 Min Qty: 150 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6962 | Buy Now | |
DISTI #
1010449-F
|
Avnet Americas | Pressure Sensor 4.5V 0Pa to 100Pa Differential 8-Pin SMD - Bulk (Alt: 1010449-F) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 65 Weeks, 2 Days Container: Bulk | 0 |
|
$30.3732 / $36.5508 | Buy Now | |
DISTI #
TSS1010449-F
|
Heilind Electronics | LMES100UB6S, PRES, 0-100PA, 0,5-4 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | LMES100UB6S, PRES, 0-100Pa, 0,5-4,5V, 5Vs RoHS: Compliant | 0 |
|
$31.8100 / $86.3600 | Buy Now | ||
DISTI #
1010449-F
|
TTI | Board Mount Pressure Sensors LMES100UB6S Min Qty: 150 Package Multiple: 150 Container: Each | Americas - 0 |
|
$32.9400 | Buy Now | |
DISTI #
TSS1010449-F
|
Interstate Connecting Components | LMES100UB6S, PRES, 0-100PA, 0,5-4 | 0 |
|
Buy Now | ||
DISTI #
000000000007149874
|
Sager | TE Connectivity LMES100UB6S Min Qty: 1 | 0 |
|
$34.3200 / $40.2200 | Buy Now | |
DISTI #
1010449-F
|
Avnet Abacus | Pressure Sensor 4.5V 0Pa to 100Pa Differential 8-Pin SMD (Alt: 1010449-F) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 64 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | LMES100UB6S, PRES, 0-100Pa, 0,5-4,5V, 5Vs RoHS: Compliant | 0 |
|
$31.8100 / $86.3600 | Buy Now |
CAD Models for 1010449-F by TE Connectivity
Part Data Attributes for 1010449-F by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
65 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Accuracy-Max (%)
|
0.5%
|
Body Breadth
|
11.2 mm
|
Body Height
|
8.9 mm
|
Body Length or Diameter
|
17.6 mm
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Pressure Range-Max
|
0.0145 Psi
|
Sensors/Transducers Type
|
MASS AIR FLOW SENSOR
|