Part Details for 10104999-F0E-20BLF by Amphenol FCi
Overview of 10104999-F0E-20BLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10104999-F0E-20BLF
10104999-F0E-20BLF CAD Models
10104999-F0E-20BLF Part Data Attributes:
|
10104999-F0E-20BLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10104999-F0E-20BLF
Amphenol FCi
Board Connector, 96 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.398 inch | |
Body Depth | 0.528 inch | |
Body Length | 0.831 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | .6394 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL | |
Terminal Length | 0.051 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 10104999-F0E-20BLF
This table gives cross-reference parts and alternative options found for 10104999-F0E-20BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10104999-F0E-20BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10104999-B0E-30DLF | Board Connector, 96 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, LEAD FREE | Amphenol FCi | 10104999-F0E-20BLF vs 10104999-B0E-30DLF |
10104999-M0E-70BLF | Board Connector, 96 Contact(s), Male, Straight, Press Fit Terminal, Locking, Gray Insulator | Amphenol FCi | 10104999-F0E-20BLF vs 10104999-M0E-70BLF |
10104999-00E-30BLF | Board Connector, 96 Contact(s), Male, Straight, Press Fit Terminal, Locking, Gray Insulator | Amphenol FCi | 10104999-F0E-20BLF vs 10104999-00E-30BLF |
10104999-H0E-40CLF | Board Connector, 96 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator | Amphenol FCi | 10104999-F0E-20BLF vs 10104999-H0E-40CLF |
10104999-D0E-80CLF | Board Connector, 96 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator | Amphenol FCi | 10104999-F0E-20BLF vs 10104999-D0E-80CLF |
10104999-F0E-60CLF | Board Connector, 96 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator | Amphenol FCi | 10104999-F0E-20BLF vs 10104999-F0E-60CLF |
10104999-J0E-20CLF | Board Connector, 96 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator | Amphenol FCi | 10104999-F0E-20BLF vs 10104999-J0E-20CLF |
10104999-J0E-60BLF | Board Connector, 96 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator | Amphenol FCi | 10104999-F0E-20BLF vs 10104999-J0E-60BLF |
10104999-H0E-80BLF | Board Connector, 96 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator | Amphenol FCi | 10104999-F0E-20BLF vs 10104999-H0E-80BLF |
10104999-L0E-40BLF | Board Connector, 96 Contact(s), Male, Straight, Press Fit Terminal, Locking, Gray Insulator | Amphenol FCi | 10104999-F0E-20BLF vs 10104999-L0E-40BLF |