Part Details for 10104999-J0E-30B by Amphenol Communications Solutions
Overview of 10104999-J0E-30B by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10104999-10E-10DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 4 wall header. | |
10104999-B0E-40DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. | |
10104999-E0E-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. |
Price & Stock for 10104999-J0E-30B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10104999-J0E-30B-ND
|
DigiKey | CONN HEADER XCEDE PCB Min Qty: 96 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7802 | Buy Now |
Part Details for 10104999-J0E-30B
10104999-J0E-30B CAD Models
10104999-J0E-30B Part Data Attributes
|
10104999-J0E-30B
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10104999-J0E-30B
Amphenol Communications Solutions
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |