Part Details for 10105F by Signetics
Overview of 10105F by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10105F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 25 |
|
$1.8000 / $2.4000 | Buy Now |
|
Quest Components | Logic Circuit, 2 2-Input OR/NOR, 16 Pin, Ceramic, DIP | 55 |
|
$1.1250 / $1.8750 | Buy Now |
|
Quest Components | Logic Circuit, 2 2-Input OR/NOR, 16 Pin, Ceramic, DIP | 20 |
|
$2.0000 / $3.2000 | Buy Now |
Part Details for 10105F
10105F CAD Models
10105F Part Data Attributes:
|
10105F
Signetics
Buy Now
Datasheet
|
Compare Parts:
10105F
Signetics
OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL I/P'S | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 10105F
This table gives cross-reference parts and alternative options found for 10105F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10105F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10105F | IC 10K SERIES, TRIPLE 3-INPUT OR/NOR GATE, CDIP16, Gate | NXP Semiconductors | 10105F vs 10105F |
HD10105 | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, CDIP16 | Hitachi Ltd | 10105F vs HD10105 |
MC10105P | 10K SERIES, TRIPLE 3-INPUT OR/NOR GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10105F vs MC10105P |
MC10105L | 10K SERIES, TRIPLE 3-INPUT OR/NOR GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 10105F vs MC10105L |