Filter Your Search
1 - 10 of 21 results
|
MC10105FN
onsemi
|
$1.2372 | No | Obsolete | -5.2 V | 2.9 ns | 3.3 ns | 3 | 3 | YES | QCCJ | NO | 10K | OR/NOR GATE | ECL | ASYMMETRICAL I/PS | 23 mA | -5.72 V | -4.68 V | OTHER | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -30 °C | 235 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ONSEMI | QLCC | LCC-20 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
MC10105FNR2
onsemi
|
$1.8083 | No | Obsolete | -5.2 V | 2.9 ns | 3.3 ns | 3 | 3 | YES | QCCJ | NO | 10K | OR/NOR GATE | ECL | ASYMMETRICAL I/PS | 23 mA | -5.72 V | -4.68 V | OTHER | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -30 °C | 235 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ONSEMI | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
TTMC10105F
Twilight Technology Inc
|
Check for Price | No | Active | -5.2 V | 3.3 ns | 3.3 ns | 3 | 3 | YES | DFP | NO | 10K | OR/NOR GATE | ECL | 23 mA | -5.72 V | -4.68 V | OTHER | R-XDFP-F16 | Not Qualified | 85 °C | -30 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC10105F
Freescale Semiconductor
|
Check for Price | No | Obsolete | -5.2 V | 3.3 ns | 3.3 ns | 3 | 3 | YES | DFP | NO | OR/NOR GATE | ECL | 23 mA | -5.72 V | -4.68 V | OTHER | R-XDFP-F16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
10105F-B
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 ns | NO | DIP | NO | OR/NOR GATE | ECL | 23 mA | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
F10105FC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | YES | DFP | NO | OR/NOR GATE | ECL | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
10105F
Signetics
|
Check for Price | No | Obsolete | 3.3 ns | 3.3 ns | 3 | 3 | NO | DIP | NO | OPEN-EMITTER | 10K | OR/NOR GATE | ECL | ASYMMETRICAL I/P'S | 21 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC10105FNR2
Rochester Electronics LLC
|
Check for Price | Obsolete | -5.2 V | 2.9 ns | 3 | 3 | YES | QCCJ | 10K | OR/NOR GATE | ECL | ASYMMETRICAL I/PS | -5.72 V | -4.68 V | OTHER | S-PQCC-J20 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-20 | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC10105FNR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 ns | YES | QCCJ | NO | OR/NOR GATE | ECL10K | -5.2 V | 23 mA | OTHER | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TAPE AND REEL | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC20,.4SQ | unknown | |||||||||||||||||||||
|
10105F
YAGEO Corporation
|
Check for Price | Obsolete | -5.2 V | 3.3 ns | 3 | 3 | NO | DIP | 3 pF | OPEN-EMITTER | 10K | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 23 mA | -5.72 V | -4.68 V | OTHER | R-GDIP-T16 | Not Qualified | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-16 | unknown | 8542.39.00.01 |