Part Details for 10106122-4003001LF by Amphenol FCi
Overview of 10106122-4003001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10106122-4003001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106122-4003001LF
|
Heilind Electronics | PWRBLADE VR STB-10106122-40030 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106122-4003001LF
|
Interstate Connecting Components | PWRBLADE VR STB-10106122-40030 | 0 |
|
Buy Now |
Part Details for 10106122-4003001LF
10106122-4003001LF CAD Models
10106122-4003001LF Part Data Attributes
|
10106122-4003001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106122-4003001LF
Amphenol FCi
Board Connector, 16 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P4 | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 10106122-4003001LF
This table gives cross-reference parts and alternative options found for 10106122-4003001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106122-4003001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129815-2A-10400LF | Board Connector, 16 Contact(s), Female, Straight, Locking, Natural Insulator | Amphenol FCi | 10106122-4003001LF vs 10129815-2A-10400LF |
BD076-17-A-2-C | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 10106122-4003001LF vs BD076-17-A-2-C |
415-87-216-41-001101 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | PRECI-DIP SSA | 10106122-4003001LF vs 415-87-216-41-001101 |
10129815-6A-10000LF | Board Connector, 16 Contact(s), Female, Straight, Locking, Natural Insulator | Amphenol FCi | 10106122-4003001LF vs 10129815-6A-10000LF |
410-87-216-01-640101 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 10106122-4003001LF vs 410-87-216-01-640101 |
BD076-17-A-2-F | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 10106122-4003001LF vs BD076-17-A-2-F |