Part Details for 10106123-7000001LF by Amphenol FCi
Overview of 10106123-7000001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106123-7000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 7ACP PF, Vertical, Receptacle. | |
10106123-3000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP PF, Vertical, Receptacle. | |
10106123-4006001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2ACP+24S+2ACP PF, Vertical, Receptacle. |
Price & Stock for 10106123-7000001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106123-7000001LF
|
Heilind Electronics | 10106123-7000001LF-PWRBLADE VR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106123-7000001LF
|
Interstate Connecting Components | 10106123-7000001LF-PWRBLADE VR | 0 |
|
Buy Now |
Part Details for 10106123-7000001LF
10106123-7000001LF CAD Models
10106123-7000001LF Part Data Attributes
|
10106123-7000001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106123-7000001LF
Amphenol FCi
Board Connector, 7 Contact(s), Male, Straight, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P7 | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 7 | |
Withdrawl Force-Min | .1668 N |