There are no models available for this part yet.
Overview of 10106124-4006005LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-4006005LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP+24S+2HP STB, Right Angle, Header. | |
10106124-F006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 15HP+24S STB, Right Angle, Header. | |
10106124-A908001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 9HP+32S+1HP+9LP STB, Right Angle, Header. |
Price & Stock for 10106124-4006005LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AC1535
|
Newark | Pwrblade+ Rah Stb-10106124-4006005Lf/Tray |Amphenol Communications Solutions 10106124-4006005LF RoHS: Not Compliant Min Qty: 792 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 | Buy Now | |
DISTI #
10106124-4006005LF-ND
|
DigiKey | PWRBLADE+ R/A STB HEADER Min Qty: 792 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0149 | Buy Now |
CAD Models for 10106124-4006005LF by Amphenol Communications Solutions
Part Data Attributes for 10106124-4006005LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|