Part Details for 10106124-4403001LF by Amphenol FCi
Overview of 10106124-4403001LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10106124-4403001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106124-4403001LF
|
Heilind Electronics | 10106124-4403001LF-PWRBLADE RA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
62494250
|
Verical | Conn Power HDR 8Power/12Signal POS 2.54mm Solder RA Thru-Hole 60 Terminal 1 Port Tray Min Qty: 7 Package Multiple: 1 | Americas - 240 |
|
$9.6400 / $10.2000 | Buy Now |
DISTI #
BRG10106124-4403001LF
|
Interstate Connecting Components | 10106124-4403001LF-PWRBLADE RA | 0 |
|
Buy Now |
Part Details for 10106124-4403001LF
10106124-4403001LF CAD Models
10106124-4403001LF Part Data Attributes
|
10106124-4403001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106124-4403001LF
Amphenol FCi
Board Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 2.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P8 | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for 10106124-4403001LF
This table gives cross-reference parts and alternative options found for 10106124-4403001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106124-4403001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10106135-8003001LF | Board Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 10106124-4403001LF vs 10106135-8003001LF |