Part Details for 10106126-4004001LF by Amphenol FCi
Overview of 10106126-4004001LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106126-4004001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,2P+16S+2P Solder to Board Right Angle Receptacle | |
10106126-6005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6HP+20S+STB, Right Angle, Receptacle. | |
10106126-8006004LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 24S+8HP STB, Right Angle, Receptacle. |
Price & Stock for 10106126-4004001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65087438
|
Verical | PwrBlade+®,Power Connectors,2P+16S+2P Solder to Board Right Angle Receptacle RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 460 |
|
$5.6200 / $5.9500 | Buy Now |
Part Details for 10106126-4004001LF
10106126-4004001LF CAD Models
10106126-4004001LF Part Data Attributes
|
10106126-4004001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106126-4004001LF
Amphenol FCi
Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 1.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S16P8 | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | .1668 N |