10106126-8006005LF
Description: PwrBlade+® , Power Connectors, 8HP+24S STB, Right Angle, Receptacle.

Overview of 10106126-8006005LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10106126-8006005LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 8HP+24S STB, Right Angle, Receptacle.
10106126-6005001LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 6HP+20S+STB, Right Angle, Receptacle.
10106126-8006004LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 24S+8HP STB, Right Angle, Receptacle.

Price & Stock for 10106126-8006005LF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 64AC1578
Newark Pwrblade+ Rar Stb-10106126-8006005Lf/Tray |Amphenol Communications Solutions 10106126-8006005LF RoHS: Not Compliant Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $6.5000
$6.5000 Buy Now
DISTI # 609-10106126-8006005LF-ND
DigiKey CONN BLADE PWR Min Qty: 396 Lead time: 23 Weeks Container: Tray Temporarily Out of Stock
  • 396 $6.8978
$6.8978 Buy Now

CAD Models for 10106126-8006005LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10106126-8006005LF by Amphenol Communications Solutions

10106126-8006005LF
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Board Mounting Option
HOLE .120- .126
Body Breadth
0.47 inch
Body Depth
0.82 inch
Body Length
3.04 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Arrangement
S24P8
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
Contact Style
HYBRID
Dielectric Withstanding Voltage
2500VDC V
Durability
500 Cycles
Filter Feature
NO
Insertion Force-Max
1.0008 N
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Reference Standard
UL
Terminal Length
0.135 inch
Termination Type
SOLDER
Total Number of Contacts
32
Withdrawl Force-Min
.1668 N
Want to compare parts?
  1. 10106126-8006005LF
    Amphenol Communications Solutions
    PwrBlade+® , Power Connectors, 8HP+24S STB, Right Angle, Receptacle.
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10106126-8006005LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10106126-8006005LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10106126-8006005LF would you like to use for your alert(s)?
  • Please alert me when 10106126-8006005LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10106126-8006005LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10106126-8006005LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10106126-8006005LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10106126-8006005LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10106126-8006005LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: