There are no models available for this part yet.
Overview of 10106127-4006001LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106127-4006001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,2HP+24S+2HP PF Right Angle Receptacle | |
10106127-C812101LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 12HP+48S+8LP PF, Right Angle, Receptacle. | |
10106127-C812002LF | Amphenol Communications Solutions | PwrBlade® ULTRA, 12HP+8LP+48S Press Fit, Right Angle, Receptacle |
Price & Stock for 10106127-4006001LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10106127-4006001LF
|
Heilind Electronics | PWRBLADE RAR PF-10106127-40060 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10106127-4006001LF
|
Interstate Connecting Components | PWRBLADE RAR PF-10106127-40060 | 0 |
|
Buy Now |
CAD Models for 10106127-4006001LF by Amphenol FCi
Part Data Attributes for 10106127-4006001LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|