Part Details for 10106128-L015001LF by Amphenol FCi
Overview of 10106128-L015001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 10106128-L015001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106128-L015001LF
|
Heilind Electronics | PWRBLADE VH STB-10106128-L0150 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106128-L015001LF
|
Interstate Connecting Components | PWRBLADE VH STB-10106128-L0150 | 0 |
|
Buy Now |
Part Details for 10106128-L015001LF
10106128-L015001LF CAD Models
10106128-L015001LF Part Data Attributes:
|
10106128-L015001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106128-L015001LF
Amphenol FCi
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |