Part Details for 10106130-4002001LF by Amphenol Corporation
Overview of 10106130-4002001LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106130-4002001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP+8S+2HP STB, Vertical, Receptacle. | |
10106130-2005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 20S+2HP STB, Vertical, Receptacle. | |
10106130-5004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HP+16S STB, Vertical, Receptacle. |
Price & Stock for 10106130-4002001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10106130-4002001LF
|
Avnet Americas | Conn Power RCP 4 POS Power/8 POS Signal 6.35mm (Power)/2.54mm (Signal) Solder ST Thru-Hole Tray - Trays (Alt: 10106130-4002001LF) Min Qty: 1296 Package Multiple: 432 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.8306 | Buy Now |
DISTI #
649-101061304002001L
|
Mouser Electronics | Power to the Board PWRBLADE+ V/T STB REC | 0 |
|
$4.2400 | Order Now |