Part Details for 10106130-A004002LF by Amphenol Corporation
Overview of 10106130-A004002LF by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106130-A004002LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 6HP+16S+4HP STB, Vertical, Receptacle. | |
10106130-2005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 20S+2HP STB, Vertical, Receptacle. | |
10106130-5004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HP+16S STB, Vertical, Receptacle. |