Part Details for 10106130-A004101LF by Amphenol Corporation
Overview of 10106130-A004101LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106130-A004101LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 16S+10HP STB, Vertical, Receptacle. | |
10106130-2005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 20S+2HP STB, Vertical, Receptacle. | |
10106130-5004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HP+16S STB, Vertical, Receptacle. |
Price & Stock for 10106130-A004101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10106130-A004101LF
|
Avnet Americas | Conn Power RCP 10Power/16Signal POS 6.35mm/2.54mm Solder ST Thru-Hole 96 Terminal 1 Port Tray - Trays (Alt: 10106130-A004101LF) RoHS: Compliant Min Qty: 216 Package Multiple: 108 Container: Tray | 0 |
|
RFQ |