Part Details for 10106262-T006001LF by Amphenol Corporation
Overview of 10106262-T006001LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-T006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 14HDP+24S+12HP STB, Right Angle, Header. | |
10106262-2003003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+12S+1HP STB, Right Angle, Header. | |
10106262-7003003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4 HP+12S+3ACP STB, Right Angle, Header. |
Price & Stock for 10106262-T006001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10106262-T006001LF
|
Avnet Americas | Conn Power HDR 14Power/24Signal POS 2.54mm Solder RA Through Hole 136 Terminal 1 Port - Trays (Alt: 10106262-T006001LF) RoHS: Compliant Min Qty: 198 Package Multiple: 66 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
649-10106262T006001
|
Mouser Electronics | Power to the Board 10106262-T006001LF-PB+ RAH STB | 0 |
|
$13.2000 / $13.6800 | Order Now |
DISTI #
10106262-T006001LF
|
Avnet Abacus | (Alt: 10106262-T006001LF) RoHS: Compliant Min Qty: 198 Package Multiple: 66 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |