Part Details for 10106263-2002001LF by Amphenol Communications Solutions
Overview of 10106263-2002001LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10106263-2002001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC0290
|
Newark | Pwrblade+ Rah Pf-10106263-2002001Lf/Tray |Amphenol Communications Solutions 10106263-2002001LF Min Qty: 462 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 | Buy Now |
DISTI #
10106263-2002001LF-ND
|
DigiKey | PWRBLADE+ R/A PF HDR Min Qty: 462 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8606 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 462 Package Multiple: 77 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6400 / $9.6900 | Buy Now |
Part Details for 10106263-2002001LF
10106263-2002001LF CAD Models
10106263-2002001LF Part Data Attributes
|
10106263-2002001LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10106263-2002001LF
Amphenol Communications Solutions
PwrBlade+® , Power Connectors, 1P+4S+1P PF, Right Angle, Header.
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 1.34 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S8P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .17792 N |