Part Details for 10106263-G012002LF by Amphenol FCi
Overview of 10106263-G012002LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106263-G012002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, 4ACP+48S+12HDP PF Right Angle Header | |
10106263-2204402LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2LP+16S+2HP PF, Right Angle, Header. | |
10106263-0203002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2LP+12S PF, Right Angle, Header. |
Price & Stock for 10106263-G012002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106263-G012002LF
|
Heilind Electronics | PWRBLADE RAH PF-10106263-G0120 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106263-G012002LF
|
Interstate Connecting Components | PWRBLADE RAH PF-10106263-G0120 | 0 |
|
Buy Now |
Part Details for 10106263-G012002LF
10106263-G012002LF CAD Models
10106263-G012002LF Part Data Attributes
|
10106263-G012002LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106263-G012002LF
Amphenol FCi
Board Connector, 64 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.57 inch | |
Body Depth | 0.929 inch | |
Body Length | 5.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S48P16 | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
Withdrawl Force-Min | .1668 N |