Part Details for 10106268-0A00001LF by Amphenol FCi
Overview of 10106268-0A00001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0A00001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 10LP STB, Vertical, Receptacle. | |
10106268-T006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 14HP+24S+12HP STB, Vertical, Receptacle. | |
10106268-7006001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP+ 4HP+24S STB, Vertical, Receptacle. |
Price & Stock for 10106268-0A00001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106268-0A00001LF
|
Heilind Electronics | 10106268-0A00001LF-CONNECTOR,P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106268-0A00001LF
|
Interstate Connecting Components | 10106268-0A00001LF-CONNECTOR,P | 0 |
|
Buy Now |
Part Details for 10106268-0A00001LF
10106268-0A00001LF CAD Models
10106268-0A00001LF Part Data Attributes
|
10106268-0A00001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106268-0A00001LF
Amphenol FCi
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |