Part Details for 10106268-9001001LF by Amphenol FCi
Overview of 10106268-9001001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-9001001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 9HP+4S STB, Vertical, Receptacle. | |
10106268-T006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 14HP+24S+12HP STB, Vertical, Receptacle. | |
10106268-7006001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP+ 4HP+24S STB, Vertical, Receptacle. |
Price & Stock for 10106268-9001001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106268-9001001LF
|
Heilind Electronics | 10106268-9001001LF-PWRBLADE VT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106268-9001001LF
|
Interstate Connecting Components | 10106268-9001001LF-PWRBLADE VT | 0 |
|
Buy Now |
Part Details for 10106268-9001001LF
10106268-9001001LF CAD Models
10106268-9001001LF Part Data Attributes
|
10106268-9001001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106268-9001001LF
Amphenol FCi
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |