Part Details for 10106813-071112LF by Amphenol FCi
Overview of 10106813-071112LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10106813-071112LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106813-071112LF
|
Heilind Electronics | 0.5 BTB 70P 2.0MM | Americas - 0 in Stock |
|
$2.9706 / $3.0194 | Buy Now |
DISTI #
78405075
|
Verical | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 70 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm Min Qty: 100 Package Multiple: 100 | Americas - 1000 |
|
$3.2497 / $3.5629 | Buy Now |
DISTI #
BRG10106813-071112LF
|
Interstate Connecting Components | 0.5 BTB 70P 2.0MM | 0 |
|
$2.9706 / $3.0194 | Buy Now |
Part Details for 10106813-071112LF
10106813-071112LF CAD Models
10106813-071112LF Part Data Attributes:
|
10106813-071112LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106813-071112LF
Amphenol FCi
Board Stacking Connector, 70 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MEZZOSTAK | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10106813-071112LF
This table gives cross-reference parts and alternative options found for 10106813-071112LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106813-071112LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10106813-072112LF | Board Stacking Connector, 70 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 10106813-071112LF vs 10106813-072112LF |
10090504-072012LF | Board Stacking Connector, 70 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10106813-071112LF vs 10090504-072012LF |
10106813-072112LF | Board Stacking Connector, 70 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 10106813-071112LF vs 10106813-072112LF |
10106813-074112LF | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 70 positions, Standard length with pegs and hold-downs, Half of mated height equals 3.5 mm | Amphenol Communications Solutions | 10106813-071112LF vs 10106813-074112LF |
10106813-071002LF | Board Stacking Connector, 70 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10106813-071112LF vs 10106813-071002LF |
10090503-073112LF | Board Stacking Connector, 70 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, Hermaphroditic, LEAD FREE | Amphenol FCi | 10106813-071112LF vs 10090503-073112LF |
10106813-073002LF | Board Stacking Connector, 70 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 10106813-071112LF vs 10106813-073002LF |
10106813-071102LF | Board Stacking Connector, 70 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10106813-071112LF vs 10106813-071102LF |
10106813-074012LF | Board Stacking Connector, 70 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 10106813-071112LF vs 10106813-074012LF |
10090503-073102LF | Board Stacking Connector, 70 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10106813-071112LF vs 10090503-073102LF |